2030802 | OBO Bettermann
Adapter/reduction, PG29 to PG21, 39 mm, light gray, 2030802
Order No.: 46P1879
EAN: 4012195372066
MPN:
2030802
107 R PG29-21 PA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.449 € *
Standard delivery time from the manufacturer is: 4 Weeks
Reduction, 2030802, OBO Bettermann
Reduction, Pg internal and external thread to DIN 40430.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter/reduction | |
| Thread size | PG29 to PG21 | |
| spanner size | 39 mm | |
| Length | 17 mm | |
| Material | PA | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |