2030764 | OBO Bettermann
Adapter/reduction, PG21 to PG11, 32 mm, light gray, 2030764
Order No.: 46P1875
EAN: 4012195372066
MPN:
2030764
107 R PG21-11 PA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.9976 € *
Standard delivery time from the manufacturer is: 4 Weeks
Reduction, 2030764, OBO Bettermann
Reduction, Pg internal and external thread to DIN 40430.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter/reduction | |
| Thread size | PG21 to PG11 | |
| spanner size | 32 mm | |
| Length | 16 mm | |
| Material | PA | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |