2030675 | OBO Bettermann
Adapter/reduction, M63 to M50, 68 mm, light gray, 2030675
Order No.: 46P1903
EAN: 4012195372066
MPN:
2030675
107 R M63-50 PA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.9841 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
249.60 € *
Price list
Quantity
Price per unit*
25 pcs.
9.9841 €
50 pcs.
9.0202 €
100 pcs.
8.3657 €
*incl. VAT plus shipping costs
Subject to prior sale
Reduction, 2030675, OBO Bettermann
Reduction with metric internal and external thread.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter/reduction | |
| Thread size | M63 to M50 | |
| spanner size | 68 mm | |
| Length | 18 mm | |
| Material | PA | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |