2030673 | OBO Bettermann
Adapter/reduction, M63 to M40, 68 mm, light gray, 2030673
Order No.: 46P1902
EAN: 4012195372066
MPN:
2030673
107 R M63-40 PA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.9603 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
249.01 € *
Price list
Quantity
Price per unit*
25 pcs.
9.9603 €
50 pcs.
9.0083 €
100 pcs.
8.3657 €
*incl. VAT plus shipping costs
Subject to prior sale
Reduction, 2030673, OBO Bettermann
Reduction with metric internal and external thread.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter/reduction | |
| Thread size | M63 to M40 | |
| spanner size | 68 mm | |
| Length | 18 mm | |
| Material | PA | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |