2030664 | OBO Bettermann
Adapter/reduction, M50 to M40, 55 mm, light gray, 2030664
Order No.: 46P1899
EAN: 4012195372066
MPN:
2030664
107 R M50-40 PA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.8310 € *
Available in 5 Days: 7 pcs. - if ordered today
Total Price:
5.83 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8310 €
25 pcs.
5.3074 €
50 pcs.
4.7957 €
100 pcs.
4.4506 €
*incl. VAT plus shipping costs
Subject to prior sale
Reduction, 2030664, OBO Bettermann
Reduction with metric internal and external thread.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter/reduction | |
| Thread size | M50 to M40 | |
| spanner size | 55 mm | |
| Length | 18 mm | |
| Material | PA | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |