2030646 | OBO Bettermann
Adapter/reduction, M40 to M20, 46 mm, light gray, 2030646
Order No.: 46P1893
EAN: 4012195372066
MPN:
2030646
107 R M40-20 PA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.0583 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
152.92 € *
Price list
Quantity
Price per unit*
50 pcs.
3.0583 €
100 pcs.
2.8322 €
*incl. VAT plus shipping costs
Subject to prior sale
Reduction, 2030646, OBO Bettermann
Reduction with metric internal and external thread.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter/reduction | |
| Thread size | M40 to M20 | |
| spanner size | 46 mm | |
| Length | 16 mm | |
| Material | PA | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |