2030634 | OBO Bettermann
Adapter/reduction, M32 to M16, 36 mm, light gray, 2030634
Order No.: 46P1889
EAN: 4012195372066
MPN:
2030634
107 R M32-16 PA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.6898 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
84.49 € *
Price list
Quantity
Price per unit*
50 pcs.
1.6898 €
100 pcs.
1.5708 €
*incl. VAT plus shipping costs
Subject to prior sale
Reduction, 2030634, OBO Bettermann
Reduction with metric internal and external thread.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter/reduction | |
| Thread size | M32 to M16 | |
| spanner size | 36 mm | |
| Length | 16 mm | |
| Material | PA | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |