2030628 | OBO Bettermann
Adapter/reduction, M25 to M20, 29 mm, light gray, 2030628
Order No.: 46P1887
EAN: 4012195372066
MPN:
2030628
107 R M25-20 PA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9877 € *
Available in 5 Days: 743 pcs. - if ordered today
Total Price:
0.99 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9877 €
25 pcs.
0.9044 €
50 pcs.
0.8211 €
100 pcs.
0.7616 €
*incl. VAT plus shipping costs
Subject to prior sale
Reduction, 2030628, OBO Bettermann
Reduction with metric internal and external thread.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter/reduction | |
| Thread size | M25 to M20 | |
| spanner size | 29 mm | |
| Length | 14 mm | |
| Material | PA | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |