2030619 | OBO Bettermann
Adapter/reduction, M20 to M16, 24 mm, light gray, 2030619
Order No.: 46P1884
EAN: 4012195372066
MPN:
2030619
107 R M20-16 PA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9282 € *
Available in 5 Days: 604 pcs. - if ordered today
Total Price:
0.93 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9282 €
25 pcs.
0.8449 €
50 pcs.
0.7616 €
100 pcs.
0.7140 €
*incl. VAT plus shipping costs
Subject to prior sale
Reduction, 2030619, OBO Bettermann
Reduction with metric internal and external thread.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter/reduction | |
| Thread size | M20 to M16 | |
| spanner size | 24 mm | |
| Length | 12 mm | |
| Material | PA | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |