2024970 | OBO Bettermann
Cable gland, divisible, M32, 40/46 mm, IP67, light gray, 2024970
Order No.: 46P1488
EAN: 4012196536627
MPN:
2024970
V-TEC TB32
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
44.4941 € *
Available in 5 Days: 11 pcs. - if ordered today
Total Price:
44.49 € *
Price list
Quantity
Price per unit*
1 pcs.
44.4941 €
5 pcs.
41.3168 €
*incl. VAT plus shipping costs
Subject to prior sale
Divisible cable gland, 2024970, OBO Bettermann
The splittable cable gland V-TEC TB ensures - like all V-TEC glands - a secure sealing of the cable. The installation of pre-terminated cables or function cables, for example, is easy and quick, thanks to the splitting of the cable gland. The V-TEC TB is also unbeatable when refitting an existing installation and as a "repair gland". There is no need to disassemble pre-mounted cables, it can be installed without interrupting the production process.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Version | divisible | |
| Thread size | M32 | |
| spanner size | 40/46 mm | |
| Length | 41 mm | |
| Degree of protection (IP) | IP67 | |
| Material | PC | |
| Colour | light gray | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |