2024657 | OBO Bettermann
Cable gland, with locknut, PG9, 19/22 mm, Clamping range 2.5 to 8 mm, IP68, light gray, 2024657
Order No.: 46P1179
EAN: 4012195861041
MPN:
2024657
V-TEC PG9+ LGR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2852 € *
Standard delivery time from the manufacturer is: 4 Weeks
Cable gland, 2024657, OBO Bettermann
Cable gland with PG connection thread in cap nut design, suitable for junction boxes, housings, distributor boxes in private and industrial areas. With strain relief and integrated sealing lip, tested according to DIN EN 62444. Protection class IP68. Can be used between –20°C and +65°C. Including locknut.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Version | with locknut | |
| Thread size | PG9 | |
| min. clamping range | 2.5 mm | |
| max. clamping range | 8 mm | |
| spanner size | 19/22 mm | |
| Length | 27 mm | |
| Degree of protection (IP) | IP68 | |
| Material | PA | |
| Colour | light gray | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 65 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |