2024209 | OBO Bettermann
Cable gland, PG13, 24 mm, Clamping range 5 to 12 mm, IP68, silver gray, 2024209
Order No.: 46P1632
EAN: 4012195843078
MPN:
2024209
V-TEC L PG13 SGR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.4145 € *
Standard delivery time from the manufacturer is: 4 Weeks
Cable gland, 2024209, OBO Bettermann
Cable gland with PG connection thread in cap nut design, suitable for junction boxes, housings, distributor boxes in private and industrial areas. With strain relief and integrated sealing lip, tested according to DIN EN 62444. Protection class IP68. Can be used between -20°C and +65°C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | PG13 | |
| min. clamping range | 5 mm | |
| max. clamping range | 12 mm | |
| spanner size | 24 mm | |
| Length | 30 mm | |
| Degree of protection (IP) | IP68 | |
| Material | PA | |
| Colour | silver gray | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 65 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |