2024136 | OBO Bettermann
Twin cable gland, PG13.5, Clamping range 6.5 to 10.5 mm, IP54, light gray, 2024136
Order No.: 46P1918
EAN: 4012195088639
MPN:
2024136
113 PG13.5 LGR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.5918 € *
Standard delivery time from the manufacturer is: 8 Weeks
Twin cable gland, 2024136, OBO Bettermann
Twin cable gland PG thread with removable polystyrene lid, as well as two connection thread sealing rings made of polyethylene.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | twin cable gland | |
| Thread size | PG13.5 | |
| min. clamping range | 6.5 mm | |
| max. clamping range | 10.5 mm | |
| Length | 54.5 mm | |
| Degree of protection (IP) | IP54 | |
| Material | duroplastic | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |