2022995 | OBO Bettermann
Cable gland, M50, 54 mm, Clamping range 23 to 35 mm, IP68, black, 2022995
Order No.: 46P1219
EAN: 4012195812210
MPN:
2022995
V-TEC VM LL50 SW
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
62.7606 € *
Standard delivery time from the manufacturer is: 4 Weeks
Cable gland, 2022995, OBO Bettermann
Cable gland with metric connection thread in cap nut design, suitable for junction boxes, housings, distributor cabinets in private and industrial areas. With strain relief and integrated sealing lip, tested according to DIN EN 62444. Protection class IP68. Can be used between –20°C and +65°C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M50 | |
| min. clamping range | 23 mm | |
| max. clamping range | 35 mm | |
| spanner size | 54 mm | |
| Length | 54.3 mm | |
| Degree of protection (IP) | IP68 | |
| Material | PA | |
| Colour | black | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 65 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |