2022974 | OBO Bettermann
Cable gland, M40, 44 mm, Clamping range 16 to 28 mm, IP68, black, 2022974
Order No.: 46P1197
EAN: 4012195004493
MPN:
2022974
V-TEC VM L40 SW
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.7120 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
57.12 € *
Price list
Quantity
Price per unit*
10 pcs.
5.7120 €
50 pcs.
5.3312 €
100 pcs.
4.9504 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable gland, 2022974, OBO Bettermann
Cable gland with metric connection thread in cap nut design, suitable for junction boxes, housings, distributor cabinets in private and industrial areas. With strain relief and integrated sealing lip, tested according to DIN EN 62444. Protection class IP68. Can be used between –20°C and +65°C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M40 | |
| min. clamping range | 16 mm | |
| max. clamping range | 28 mm | |
| spanner size | 44 mm | |
| Length | 46 mm | |
| Degree of protection (IP) | IP68 | |
| Material | PA | |
| Colour | black | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 65 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |