2022955 | OBO Bettermann

Cable gland, M50, 54 mm, Clamping range 23 to 35 mm, IP68, light gray, 2022955

Order No.: 46P1198
EAN: 4012195004264
MPN:
2022955
V-TEC VM L50 LGR
2022955 OBO Bettermann Cable Glands Image 1
2022955 OBO Bettermann Cable Glands Image 2
2022955 OBO Bettermann Cable Glands Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.2820 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
46.41 € *
Price list
Quantity
Price per unit*
5 pcs.
9.2820 €
10 pcs.
8.6989 €
50 pcs.
8.1158 €
100 pcs.
7.5327 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable gland, 2022955, OBO Bettermann

Cable gland with metric connection thread in cap nut design, suitable for junction boxes, housings, distributor cabinets in private and industrial areas. With strain relief and integrated sealing lip, tested according to DIN EN 62444. Protection class IP68. Can be used between –20°C and +65°C.

Technical specifications
Filter Property Value
Product type cable gland
Thread size M50
min. clamping range 23 mm
max. clamping range 35 mm
spanner size 54 mm
Length 54.3 mm
Degree of protection (IP) IP68
Material PA
Colour light gray
min. operating temperature -20 °C
max. operating temperature 65 °C
Logistics
Property Value
Customs tariff number 39269097
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes