2022935 | OBO Bettermann
Cable gland, M50, 54 mm, Clamping range 23 to 35 mm, IP68, silver gray, 2022935
Order No.: 46P1199
EAN: 4012195004028
MPN:
2022935
V-TEC VM L50 SGR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.2820 € *
Available in 5 Days: 3 pcs. - if ordered today
Total Price:
46.41 € *
Price list
Quantity
Price per unit*
5 pcs.
9.2820 €
10 pcs.
8.6989 €
50 pcs.
8.1158 €
100 pcs.
7.5327 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable gland, 2022935, OBO Bettermann
Cable gland with metric connection thread in cap nut design, suitable for junction boxes, housings, distributor cabinets in private and industrial areas. With strain relief and integrated sealing lip, tested according to DIN EN 62444. Protection class IP68. Can be used between –20°C and +65°C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M50 | |
| min. clamping range | 23 mm | |
| max. clamping range | 35 mm | |
| spanner size | 54 mm | |
| Length | 54.3 mm | |
| Degree of protection (IP) | IP68 | |
| Material | PA | |
| Colour | silver gray | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 65 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |