2022897 | OBO Bettermann
Cable gland, M63, 67 mm, IP68, black, 2022897
Order No.: 46P2142
EAN: 4012195538516
MPN:
2022897
V-TEC VM63 SW
Unit Price (€ / pc.)
8.33 € *
Standard delivery time from the manufacturer is: 1 Week
Cable gland, 2022897, OBO Bettermann
The 2022897 is a cable gland with metric connection thread in cap nut design suitable for junction boxes, housings, distributor boxes in private and industrial areas. With strain relief and integrated sealing lip, tested according to DIN EN 62444.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Degree of protection (IP) | IP68 | |
| Colour | black | |
| Product type | cable gland | |
| spanner size | 67 mm | |
| Thread size | M63 | |
| max. operating temperature | 65 °C | |
| Length | 60 mm | |
| min. operating temperature | -20 °C | |
| Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |