2022891 | OBO Bettermann
Cable gland, M32, 36 mm, IP68, black, 2022891
Order No.: 46P2133
EAN: 4012195538219
MPN:
2022891
V-TEC VM32 SW
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.0583 € *
Available in 5 Days: 122 pcs. - if ordered today
Total Price:
3.06 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0583 €
10 pcs.
2.7846 €
50 pcs.
2.5109 €
100 pcs.
2.2253 €
500 pcs.
2.0230 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable gland, 2022891, OBO Bettermann
The 2022891 is a cable gland with metric connection thread in cap nut design suitable for junction boxes, housings, distributor boxes in private and industrial areas. With strain relief and integrated sealing lip, tested according to DIN EN 62444.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M32 | |
| spanner size | 36 mm | |
| Length | 40 mm | |
| Degree of protection (IP) | IP68 | |
| Material | PA | |
| Colour | black | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 65 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |