2022112 | OBO Bettermann
Cable gland, M20, 24 mm, IP68, light gray, 2022112
Order No.: 46P1206
EAN: 4012195896524
MPN:
2022112
V-TEC VM20 4x5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.1289 € *
Available: 50 pcs.
Cable gland, 2022112, OBO Bettermann
Cable gland with metric connection thread in cap nut design, suitable for junction boxes, housings, distributor cabinets in private and industrial areas. With strain relief and integrated sealing lip, tested according to DIN EN 62444. Protection class IP68. Can be used between -20°C and +65°C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M20 | |
| spanner size | 24 mm | |
| Length | 30.5 mm | |
| Degree of protection (IP) | IP68 | |
| Material | PA | |
| Colour | light gray | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 65 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |