2013008 | OBO Bettermann
Ribbon cable gland, 19-22 mm, M25, Clamping range 7 to 9 mm, IP31, stone gray, 2013008
Order No.: 46P1046
EAN: 4012195515357
MPN:
2013008
106 FL M25 9 22
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.7235 € *
Standard delivery time from the manufacturer is: 4 Weeks
Flat cable threaded connection, 106 FL M25 9 22, OBO Bettermann
Flat-cable entry, choke-nipple design with metric connecting thread to IEC 432, protection rating IP31, with pre-mounted support sealing ring 107/F.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ribbon cable gland | |
| Version | 19-22 mm | |
| Thread size | M25 | |
| min. clamping range | 7 mm | |
| max. clamping range | 9 mm | |
| Length | 52 mm | |
| Degree of protection (IP) | IP31 | |
| Material | PE | |
| Colour | stone gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |