2012855 | OBO Bettermann
Ribbon cable gland, 27-30 mm, PG21, Clamping range 4 to 6 mm, IP31, stone gray, 2012855
Order No.: 46P1035
EAN: 4012195157212
MPN:
2012855
106 FL 21 6 30
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.1880 € *
Standard delivery time from the manufacturer is: 8 Weeks
Flat cable threaded connection, 106 FL 21 6 30, OBO Bettermann
Flat-cable entry, choke-nipple design with PG connecting thread to DIN 40430, protection rating IP31, with pre-mounted support sealing ring 107/F.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ribbon cable gland | |
| Version | 27-30 mm | |
| Thread size | PG21 | |
| min. clamping range | 4 mm | |
| max. clamping range | 6 mm | |
| Length | 52 mm | |
| Degree of protection (IP) | IP31 | |
| Material | PE | |
| Colour | stone gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |