6191312 | OBO Bettermann
Cable duct, (L x W x H) 2000 x 210 x 80 mm, PVC, pure white, 6191312, 1 piece with 2 meters
Order No.: 46P1360
EAN: 4012195042280
MPN:
6191312
WDK80210RW
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
126.7350 € *
Available in 5 Days: 24 pcs. - if ordered today
Total Price:
126.74 € *
Price list
Quantity
Price per unit*
1 pcs.
126.7350 €
10 pcs.
111.3840 €
*incl. VAT plus shipping costs
Subject to prior sale
Wall installation trunking, 6191312, OBO Bettermann
The 6191312 is a wall installation trunking as trunking base with base perforation and matching trunking cover. This product has four cover fixing devices included. The lid clamp can be moved along the entire length of the trunking.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Length | 2000 mm | |
| Width | 210 mm | |
| Height | 80 mm | |
| Material | PVC | |
| Colour | pure white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39259020 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |