6191134 | OBO Bettermann
Cable duct, (L x W x H) 2000 x 60 x 40 mm, PVC, pure white, 6191134, 1 piece with 2 meters
Order No.: 46P1312
EAN: 4012196794355
MPN:
6191134
WDK40060RW
Unit Price (€ / pc.)
11.0908 € *
Available: 3 pcs.
Available in 5 Days: 720 pcs. - if ordered today
Total Price:
11.09 € *
Price list
Quantity
Price per unit*
1 pcs.
11.0908 €
10 pcs.
9.8651 €
*incl. VAT plus shipping costs
Subject to prior sale
Trunking cover, 6191134, OBO Bettermann
The 6191134 is a trunking cover and base with base perforation with four cover fixing devices included. Lid clamp can be moved along the entire length of the trunking.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Length | 2000 mm | |
| Width | 60 mm | |
| Height | 40 mm | |
| Material | PVC | |
| Colour | pure white |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39259020 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |