6178037 | OBO Bettermann
Wiring duct, (L x W x H) 2000 x 100 x 60 mm, PVC, stone gray, 6178037, 1 piece with 2 meters
Order No.: 46P2030
EAN: 4012196001736
MPN:
6178037
LK4 60100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.8805 € *
Available in 5 Days: 16 pcs. - if ordered today
Total Price:
30.88 € *
Price list
Quantity
Price per unit*
1 pcs.
30.8805 €
10 pcs.
27.9888 €
*incl. VAT plus shipping costs
Subject to prior sale
Wiring trunking, 6178037, OBO Bettermann
Wiring trunking including cover and base perforation. The nominal dimension of the system size corresponds to the internal dimension of the trunking.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Length | 2000 mm | |
| Width | 100 mm | |
| Height | 60 mm | |
| Material | PVC | |
| Colour | stone gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39259020 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |