6178031 | OBO Bettermann
Wiring duct, (L x W x H) 2000 x 40 x 60 mm, PVC, stone gray, 6178031, 1 piece with 2 meters
Order No.: 46P2042
EAN: 4012196001378
MPN:
6178031
LK4 60040
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.5156 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
20.52 € *
Price list
Quantity
Price per unit*
1 pcs.
20.5156 €
5 pcs.
19.3851 €
10 pcs.
18.2427 €
25 pcs.
17.1003 €
50 pcs.
15.9579 €
*incl. VAT plus shipping costs
Subject to prior sale
Wiring trunking, 6178031, OBO Bettermann
Wiring trunking including cover and base perforation. The nominal dimension of the system size corresponds to the internal dimension of the trunking.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Length | 2000 mm | |
| Width | 40 mm | |
| Height | 60 mm | |
| Material | PVC | |
| Colour | stone gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39259020 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |