6178012 | OBO Bettermann
Wiring duct, (L x W x H) 2000 x 40 x 40 mm, PVC, stone gray, 6178012, 1 piece with 2 meters
Order No.: 46P2039
EAN: 4012196000531
MPN:
6178012
LK4 40040
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.9107 € *
Available in 5 Days: 184 pcs. - if ordered today
Total Price:
14.91 € *
Price list
Quantity
Price per unit*
1 pcs.
14.9107 €
5 pcs.
14.0777 €
10 pcs.
13.2566 €
25 pcs.
12.4236 €
50 pcs.
11.5906 €
*incl. VAT plus shipping costs
Subject to prior sale
Wiring trunking, 6178012, OBO Bettermann
Wiring trunking including cover and base perforation. The nominal dimension of the system size corresponds to the internal dimension of the trunking.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Length | 2000 mm | |
| Width | 40 mm | |
| Height | 40 mm | |
| Material | PVC | |
| Colour | stone gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39259020 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |