6168701 | OBO Bettermann
Cable duct, (L x W x H) 2000 x 50 x 20 mm, PVC, cream white, 6168701
Order No.: 46P1285
EAN: 4012196438433
MPN:
6168701
WDK20050CW
Unit Price (€ / pc.)
22.6338 € *
Standard delivery time from the manufacturer is: 6 Weeks
Trunking cover, 6168701, OBO Bettermann
The 6168701 is a trunking cover and base with base perforation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Length | 2000 mm | |
| Width | 50 mm | |
| Height | 20 mm | |
| Material | PVC | |
| Colour | cream white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39259020 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |