6154922 | OBO Bettermann
Cable duct, (L x W x H) 1000 x 62 x 21 mm, PVC, light gray, 6154922
Order No.: 46P2125
EAN: 4012196277575
MPN:
6154922
FLK-2K LGR
Unit Price (€ / pc.)
39.7460 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
39.75 € *
Price list
Quantity
Price per unit*
1 pcs.
39.7460 €
5 pcs.
36.4140 €
*incl. VAT plus shipping costs
Subject to prior sale
Flexkanal, 6154922, OBO Bettermann
The 6154922 is a flexkanal that runs your cables ordered and protected to the desk. This product connects the Deskbox with the dado trunking or with the floor connection box. When extended, the Flexkanal is 1,000 mm long, 60 mm wide and 20 mm high.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Length | 1000 mm | |
| Width | 62 mm | |
| Height | 21 mm | |
| Material | PVC | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |