6150756 | OBO Bettermann

Cable duct, (L x W x H) 2000 x 20 x 10 mm, PVC, cream white, 6150756, 1 piece with 2 meters

Order No.: 46P1259
EAN: 4012196098170
MPN:
6150756
WDK10020CW
6150756 OBO Bettermann Cable Channels Image 1
6150756 OBO Bettermann Cable Channels Image 2
6150756 OBO Bettermann Cable Channels Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.2705 € *
Available in 5 Days: 11 pcs. - if ordered today
Total Price:
8.27 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2705 €
10 pcs.
7.3542 €
*incl. VAT plus shipping costs
Subject to prior sale

Trunking cover, 6150756, OBO Bettermann

The 6150756 is a trunking cover and base with base perforation.

Technical specifications
Filter Property Value
Length 2000 mm
Width 20 mm
Height 10 mm
Material PVC
Colour cream white
Logistics
Property Value
Customs tariff number 39259020
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes