6150292 | OBO Bettermann
Mini cable duct, (L x W x H) 2000 x 17 x 17 mm, PVC, white, 6150292, 1 piece with 2 meters
Order No.: 46P1252
EAN: 4012196492978
MPN:
6150292
WDKMD17RW
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.8857 € *
Available in 5 Days: 45 pcs. - if ordered today
Total Price:
17.89 € *
Price list
Quantity
Price per unit*
1 pcs.
17.8857 €
5 pcs.
16.3030 €
10 pcs.
15.2558 €
25 pcs.
14.1967 €
50 pcs.
13.1495 €
*incl. VAT plus shipping costs
Subject to prior sale
Mini trunking, 6150292, OBO Bettermann
The 6150292 is a mini trunking with adhesive film and hinged cover. Pulling off the film on the base allows the WDK trunking to be stuck directly on the wall.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Length | 2000 mm | |
| Width | 17 mm | |
| Height | 17 mm | |
| Material | PVC | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39259020 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |