6150276 | OBO Bettermann
Mini cable duct, (L x W x H) 2000 x 12.5 x 7 mm, PVC, white, 6150276, 1 piece with 2 meters
Order No.: 46P1254
EAN: 4012196493098
MPN:
6150276
WDKMD7RW
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.401 € *
Available: 20 pcs.
Mini trunking, 6150276, OBO Bettermann
The 6150276 is a mini trunking with adhesive film and hinged cover. Pulling off the film on the base allows the WDK trunking to be stuck directly on the wall.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Length | 2000 mm | |
| Width | 12.5 mm | |
| Height | 7 mm | |
| Material | PVC | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39259020 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |