6132546 | OBO Bettermann
Wiring duct, (L x W x H) 2000 x 40 x 40 mm, PC/ABS, light gray, 6132546, 1 piece with 2 meters
Order No.: 46P2049
EAN: 4012196718870
MPN:
6132546
LK4H 40040
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.2101 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
40.21 € *
Price list
Quantity
Price per unit*
1 pcs.
40.2101 €
10 pcs.
36.4378 €
*incl. VAT plus shipping costs
Subject to prior sale
Wiring trunking, 6132546, OBO Bettermann
Halogen-free wiring trunking for horizontal and vertical routing in the switchgear cabinet. Direct mounting on the wall via the integrated base perforation (with double-sided adhesive tape as mounting aid). Flame-retardant and self-extinguishing after removal of an active flame. The retainers in the trunking base can be broken out without tools.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Length | 2000 mm | |
| Width | 40 mm | |
| Height | 40 mm | |
| Material | PC/ABS | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39259020 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |