6027245 | OBO Bettermann
Cable duct, (L x W x H) 2000 x 130 x 100 mm, PVC, light gray, 6027245, 1 piece with 2 meters
Order No.: 46P1257
EAN: 4012196668595
MPN:
6027245
WDK100130LGR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
107.3856 € *
Available in 5 Days: 6 pcs. - if ordered today
Total Price:
107.39 € *
Price list
Quantity
Price per unit*
1 pcs.
107.3856 €
10 pcs.
93.9624 €
*incl. VAT plus shipping costs
Subject to prior sale
Wall installation trunking, 6027245, OBO Bettermann
The 6027245 is a wall installation trunking as trunking base with base perforation and matching trunking cover. This product has four cover fixing devices included. The lid clamp can be moved along the entire length of the trunking.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Length | 2000 mm | |
| Width | 130 mm | |
| Height | 100 mm | |
| Material | PVC | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39259020 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |