6027237 | OBO Bettermann
Cable duct, (L x W x H) 2000 x 210 x 80 mm, PVC, light gray, 6027237
Order No.: 46P1359
EAN: 4012196668533
MPN:
6027237
WDK80210LGR
Unit Price (€ / pc.)
125.5688 € *
Standard delivery time from the manufacturer is: 3 Weeks
Wall installation trunking, 6027237, OBO Bettermann
The 6027237 is a wall installation trunking as trunking base with base perforation and matching trunking cover. This product has four cover fixing devices included. The lid clamp can be moved along the entire length of the trunking.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Length | 2000 mm | |
| Width | 210 mm | |
| Height | 80 mm | |
| Material | PVC | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39259020 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |