6027164 | OBO Bettermann
Cable duct, (L x W x H) 2000 x 170 x 60 mm, PVC, light gray, 6027164
Order No.: 46P1343
EAN: 4012196668298
MPN:
6027164
WDK60170LGR
Unit Price (€ / pc.)
57.0486 € *
Standard delivery time from the manufacturer is: 3 Weeks
Trunking cover, 6027164, OBO Bettermann
The 6027164 is a trunking cover and base with base perforation with four cover fixing devices included. Lid clamp can be moved along the entire length of the trunking. Device installation is possible with the accessory mounting box, type 2390.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Length | 2000 mm | |
| Width | 170 mm | |
| Height | 60 mm | |
| Material | PVC | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39259020 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |