6026869 | OBO Bettermann
Cable duct, (L x W x H) 2000 x 45 x 30 mm, PVC, cream white, 6026869
Order No.: 46P1299
EAN: 4012196640935
MPN:
6026869
WDK30045CW
Unit Price (€ / pc.)
10.9956 € *
Standard delivery time from the manufacturer is: 6 Weeks
Trunking cover, 6026869, OBO Bettermann
The 6026869 is a trunking cover and base with base perforation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Length | 2000 mm | |
| Width | 45 mm | |
| Height | 30 mm | |
| Material | PVC | |
| Colour | cream white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39259020 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |