6026826 | OBO Bettermann
Cable duct, (L x W x H) 2000 x 30 x 30 mm, PVC, cream white, 6026826, 1 piece with 2 meters
Order No.: 46P1295
EAN: 4012196333011
MPN:
6026826
WDK30030CW
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.4014 € *
Available in 5 Days: 6 pcs. - if ordered today
Total Price:
8.40 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4014 €
10 pcs.
7.4613 €
*incl. VAT plus shipping costs
Subject to prior sale
Trunking cover, 6026826, OBO Bettermann
The 6026826 is a trunking cover and base with base perforation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Length | 2000 mm | |
| Width | 30 mm | |
| Height | 30 mm | |
| Material | PVC | |
| Colour | cream white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39259020 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |