6026451 | OBO Bettermann
Cable duct, (L x W x H) 2000 x 40 x 25 mm, PVC, cream white, 6026451, 1 piece with 2 meters
Order No.: 46P1291
EAN: 4012196030491
MPN:
6026451
WDK25040CW
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.2217 € *
Available in 5 Days: 15 pcs. - if ordered today
Total Price:
11.22 € *
Price list
Quantity
Price per unit*
1 pcs.
11.2217 €
10 pcs.
9.9722 €
*incl. VAT plus shipping costs
Subject to prior sale
Trunking cover, 6026451, OBO Bettermann
The 6026451 is a trunking cover and base with base perforation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Length | 2000 mm | |
| Width | 40 mm | |
| Height | 25 mm | |
| Material | PVC | |
| Colour | cream white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39259020 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |