6026443 | OBO Bettermann
Cable duct, (L x W x H) 2000 x 40 x 25 mm, PVC, stone gray, 6026443
Order No.: 46P1292
EAN: 4012196030439
MPN:
6026443
WDK25040GR
Unit Price (€ / pc.)
9.8889 € *
Standard delivery time from the manufacturer is: 1 Week
Trunking cover, 6026443, OBO Bettermann
The 6026443 is a trunking cover and base with base perforation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Length | 2000 mm | |
| Width | 40 mm | |
| Height | 25 mm | |
| Material | PVC | |
| Colour | stone gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39259020 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |