6026354 | OBO Bettermann
Cable duct, (L x W x H) 2000 x 35 x 20 mm, PVC, light gray, 6026354, 1 piece with 2 meters
Order No.: 46P1283
EAN: 4012196667451
MPN:
6026354
WDK20035LGR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.0563 € *
Available in 5 Days: 84 pcs. - if ordered today
Total Price:
8.06 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0563 €
10 pcs.
7.1638 €
*incl. VAT plus shipping costs
Subject to prior sale
Trunking cover, 6026354, OBO Bettermann
The 6026354 is a trunking cover and base with base perforation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Length | 2000 mm | |
| Width | 35 mm | |
| Height | 20 mm | |
| Material | PVC | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39259020 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |