6026273 | OBO Bettermann
Cable duct, (L x W x H) 2000 x 130 x 100 mm, PVC, cream white, 6026273, 1 piece with 2 meters
Order No.: 46P1255
EAN: 4012196030132
MPN:
6026273
WDK100130CW
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
107.3856 € *
Available in 5 Days: 5 pcs. - if ordered today
Total Price:
107.39 € *
Price list
Quantity
Price per unit*
1 pcs.
107.3856 €
10 pcs.
93.9624 €
*incl. VAT plus shipping costs
Subject to prior sale
Wall installation trunking, 6026273, OBO Bettermann
The 6026273 is a wall installation trunking as trunking base with base perforation and matching trunking cover. This product has four cover fixing devices included. The lid clamp can be moved along the entire length of the trunking.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Length | 2000 mm | |
| Width | 130 mm | |
| Height | 100 mm | |
| Material | PVC | |
| Colour | cream white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39259020 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |