6026206 | OBO Bettermann
Cable duct, (L x W x H) 2000 x 210 x 80 mm, PVC, cream white, 6026206
Order No.: 46P1357
EAN: 4012196029952
MPN:
6026206
WDK80210CW
Unit Price (€ / pc.)
125.5688 € *
Standard delivery time from the manufacturer is: 3 Weeks
Wall installation trunking, 6026206, OBO Bettermann
The 6026206 is a wall installation trunking as trunking base with base perforation and matching trunking cover. This product has four cover fixing devices included. The lid lid clamp can be moved along the entire length of the trunking.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Length | 2000 mm | |
| Width | 210 mm | |
| Height | 80 mm | |
| Material | PVC | |
| Colour | cream white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39259020 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |