6026184 | OBO Bettermann
Cable duct, (L x W x H) 2000 x 170 x 80 mm, PVC, stone gray, 6026184
Order No.: 46P1354
EAN: 4012196029839
MPN:
6026184
WDK80170GR
Unit Price (€ / pc.)
91.6538 € *
Standard delivery time from the manufacturer is: 1 Week
Wall installation trunking, 6026184, OBO Bettermann
The 6026184 is a wall installation trunking as trunking base with base perforation and matching trunking cover. This product has four cover fixing devices included. The lid clamp can be moved along the entire length of the trunking.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Length | 2000 mm | |
| Width | 170 mm | |
| Height | 80 mm | |
| Material | PVC | |
| Colour | stone gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39259020 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |