6025420 | OBO Bettermann
Cable duct, (L x W x H) 2000 x 40 x 40 mm, PVC, sepia brown, 6025420, 1 piece with 2 meters
Order No.: 46P1303
EAN: 4012196028931
MPN:
6025420
WDK40040BR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.9182 € *
Available in 5 Days: 17 pcs. - if ordered today
Total Price:
25.92 € *
Price list
Quantity
Price per unit*
1 pcs.
25.9182 €
10 pcs.
23.0384 €
*incl. VAT plus shipping costs
Subject to prior sale
Trunking cover, 6025420, OBO Bettermann
The 6025420 is a trunking cover and base with base perforation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Length | 2000 mm | |
| Width | 40 mm | |
| Height | 40 mm | |
| Material | PVC | |
| Colour | sepia brown |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39259020 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |