6024971 | OBO Bettermann
Cable duct, (L x W x H) 2000 x 15 x 15 mm, PVC, sepia brown, 6024971, 1 piece with 2 meters
Order No.: 46P1266
EAN: 4012196642373
MPN:
6024971
WDK15015BR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.2007 € *
Available in 5 Days: 66 pcs. - if ordered today
Total Price:
4.20 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2007 €
10 pcs.
3.7366 €
*incl. VAT plus shipping costs
Subject to prior sale
Trunking cover, 6024971, OBO Bettermann
The 6024971 is a trunking cover and base with base perforation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Length | 2000 mm | |
| Width | 15 mm | |
| Height | 15 mm | |
| Material | PVC | |
| Colour | sepia brown |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39259020 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |