6022014 | OBO Bettermann
Cable duct, (L x W x H) 2000 x 108.5 x 60 mm, PVC, stone gray, 6022014, 1 piece with 2 meters
Order No.: 46P1330
EAN: 4012196020294
MPN:
6022014
WDK60110GR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.345 € *
Available: 6 pcs.
Trunking cover, 6022014, OBO Bettermann
The 6022014 is a trunking cover and base with base perforation with four cover fixing devices included. Lid clamp can be moved along the entire length of the trunking. Device installation is possible with the accessory mounting box, type 2390.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Length | 2000 mm | |
| Width | 108.5 mm | |
| Height | 60 mm | |
| Material | PVC | |
| Colour | stone gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39259020 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |