6022006 | OBO Bettermann
Cable duct, (L x W x H) 2000 x 90 x 60 mm, PVC, stone gray, 6022006, 1 piece with 2 meters
Order No.: 46P1326
EAN: 4012196020232
MPN:
6022006
WDK60090GR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.2022 € *
Available in 5 Days: 8 pcs. - if ordered today
Total Price:
30.20 € *
Price list
Quantity
Price per unit*
1 pcs.
30.2022 €
10 pcs.
26.8464 €
*incl. VAT plus shipping costs
Subject to prior sale
Trunking cover, 6022006, OBO Bettermann
The 6022006 is a trunking cover and base with base perforation with four cover fixing devices included. Lid clamp can be moved along the entire length of the trunking.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Length | 2000 mm | |
| Width | 90 mm | |
| Height | 60 mm | |
| Material | PVC | |
| Colour | stone gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39259020 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |