6021875 | OBO Bettermann
Cable duct, (L x W x H) 2000 x 210 x 60 mm, PVC, cream white, 6021875, 1 piece with 2 meters
Order No.: 46P1345
EAN: 4012196019991
MPN:
6021875
WDK60210CW
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
61.6896 € *
Available in 5 Days: 3 pcs. - if ordered today
Total Price:
61.69 € *
Price list
Quantity
Price per unit*
1 pcs.
61.6896 €
10 pcs.
53.9784 €
*incl. VAT plus shipping costs
Subject to prior sale
Trunking cover, 6021875, OBO Bettermann
The 6021875 is a trunking cover and base with base perforation with four cover fixing devices included. Lid clamp can be moved along the entire length of the trunking. Device installation is possible with the accessory mounting box, type 2390.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Length | 2000 mm | |
| Width | 210 mm | |
| Height | 60 mm | |
| Material | PVC | |
| Colour | cream white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39259020 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |