6021018 | OBO Bettermann
Cable duct, (L x W x H) 2000 x 90 x 40 mm, PVC, stone gray, 6021018
Order No.: 46P1314
EAN: 4012196016877
MPN:
6021018
WDK40090GR
Unit Price (€ / pc.)
30.6068 € *
Standard delivery time from the manufacturer is: 1 Week
Trunking cover, 6021018, OBO Bettermann
The 6021018 is a trunking cover and base with base perforation with four cover fixing devices included. Lid clamp can be moved along the entire length of the trunking.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Length | 2000 mm | |
| Width | 90 mm | |
| Height | 40 mm | |
| Material | PVC | |
| Colour | stone gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39259020 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |